
MAX16922AUPE/V+T | |
|---|---|
DigiKey Part Number | MAX16922AUPE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16922AUPE/V+T |
Description | IC DCDC CONV STPDN LDO 20TSSOP |
Customer Reference | |
Detailed Description | PMIC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16922AUPE/V+T Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply 3.7V ~ 28V | Supplier Device Package 20-TSSOP-EP |
Operating Temperature -40°C ~ 125°C | Base Product Number |

