MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16910CATA8/V+

DigiKey Part Number
505-MAX16910CATA8/V+-ND
Manufacturer
Manufacturer Product Number
MAX16910CATA8/V+
Description
IC REG LIN POS ADJ 200MA 8-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.5V (3.3V, 5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 157.260
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types