
MAX16895AALT+ | |
---|---|
DigiKey Part Number | 505-MAX16895AALT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16895AALT+ |
Description | IC ADJUSTABLE SEQUENCING/SUPERVI |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) |
EDA/CAD Models | MAX16895AALT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |