
MAX16838ATP/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16838ATP/V+TTR-ND - Tape & Reel (TR) 175-MAX16838ATP/V+TCT-ND - Cut Tape (CT) 175-MAX16838ATP/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16838ATP/V+T |
Description | IC LED DRV RGLTR PWM 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16838ATP/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.55V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 6,66600 € | 66,66 € |
| 25 | 6,19600 € | 154,90 € |
| 100 | 5,67920 € | 567,92 € |
| 250 | 5,43276 € | 1.358,19 € |
| 500 | 5,28426 € | 2.642,13 € |
| 1.000 | 5,16207 € | 5.162,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70716 € | 11.767,90 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |


