
MAX16823ATE+ | |
|---|---|
DigiKey Part Number | MAX16823ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16823ATE+ |
Description | IC LED DRVR LIN PWM 100MA 16TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 100mA 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16823ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 39.3V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03700 € | 40,37 € |
| 60 | 3,50317 € | 210,19 € |
| 120 | 3,35875 € | 403,05 € |
| 300 | 3,20620 € | 961,86 € |
| 540 | 3,12711 € | 1.688,64 € |
| 1.020 | 3,05502 € | 3.116,12 € |
| 2.520 | 2,97236 € | 7.490,35 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

