
MAX1666AEEP+ | |
|---|---|
DigiKey Part Number | 2156-MAX1666AEEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1666AEEP+ |
Description | IC BATT PROT LI-ION 3CELL 20QSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1666AEEP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 | |
Fault Protection | Cell Mismatch, Over Current, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |

