56-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16602GGN+

DigiKey Part Number
505-MAX16602GGN+-ND
Manufacturer
Manufacturer Product Number
MAX16602GGN+
Description
VR14 MASTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
- Controller, Intel VR13 Voltage Regulator IC 2 Output 56-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX16602GGN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller, Intel VR13
Voltage - Input
-
Number of Outputs
2
Voltage - Output
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,30000 €8,30 €
106,46600 €64,66 €
256,00720 €150,18 €
1005,50370 €550,37 €
2605,25473 €1.366,23 €
5205,11163 €2.658,05 €
1.0404,99388 €5.193,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €