Charger IC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1641EEE+T

DigiKey Part Number
MAX1641EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1641EEE+T
Description
IC BATT CHG 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1641EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
-
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
26V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,94229 €12.355,73 €
Manufacturers Standard Package
Unit Price without VAT:4,94229 €
Unit Price with VAT:5,88133 €