
MAX16150BUT+T | |
|---|---|
DigiKey Part Number | 175-MAX16150BUT+TTR-ND - Tape & Reel (TR) 175-MAX16150BUT+TCT-ND - Cut Tape (CT) 175-MAX16150BUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16150BUT+T |
Description | NANO-POWER PUSHBUTTON ON/OFF CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16150BUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 102.4ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57100 € | 25,71 € |
| 25 | 2,36320 € | 59,08 € |
| 100 | 2,13450 € | 213,45 € |
| 250 | 2,02544 € | 506,36 € |
| 500 | 1,95974 € | 979,87 € |
| 1.000 | 1,90565 € | 1.905,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84857 € | 4.621,43 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |



