
MAX16150AWT+ | |
|---|---|
DigiKey Part Number | 505-MAX16150AWT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16150AWT+ |
Description | IC SUPERVISOR 1 CHANNEL 6WLP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 6-WLP (0.83x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16150AWT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 32ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (0.83x1.24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

