
MAX16140B220KM+ | |
|---|---|
DigiKey Part Number | MAX16140B220KM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16140B220KM+ |
Description | IC SUPERVISOR 1 CHANNEL 4WLP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16140B220KM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |

