
MAX16129UADFD+ | |
|---|---|
DigiKey Part Number | 505-MAX16129UADFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16129UADFD+ |
Description | IC PROTECTION CIRCUIT UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16129UADFD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Load Dump, Voltage Protection | |
Current - Supply | 260µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64700 € | 26,47 € |
| 50 | 2,30520 € | 115,26 € |
| 100 | 2,19930 € | 219,93 € |
| 250 | 2,08752 € | 521,88 € |
| 500 | 2,02016 € | 1.010,08 € |
| 1.000 | 1,96471 € | 1.964,71 € |
| 2.500 | 1,90616 € | 4.765,40 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

