



MAX16072RS29D2+T | |
|---|---|
DigiKey Part Number | MAX16072RS29D2+TTR-ND - Tape & Reel (TR) MAX16072RS29D2+TCT-ND - Cut Tape (CT) MAX16072RS29D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16072RS29D2+T |
Description | IC SUPERVISOR 1 CHANNEL 4UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16072RS29D2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 34ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,99400 € | 29,94 € |
| 25 | 2,75720 € | 68,93 € |
| 100 | 2,49670 € | 249,67 € |
| 250 | 2,37240 € | 593,10 € |
| 500 | 2,29752 € | 1.148,76 € |
| 1.000 | 2,23585 € | 2.235,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17078 € | 5.426,95 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |






