DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16059ATT22+T

DigiKey Part Number
MAX16059ATT22+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16059ATT22+T
Description
IC SUPERVISOR 1 CHANNEL 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16059ATT22+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.188V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,45776 €6.144,40 €
Manufacturers Standard Package
Unit Price without VAT:2,45776 €
Unit Price with VAT:2,92473 €