16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16021LTES+

DigiKey Part Number
MAX16021LTES+-ND
Manufacturer
Manufacturer Product Number
MAX16021LTES+
Description
IC SUPERVISOR 1 CHANNEL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16021LTES+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.946V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
145ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,11000 €9,11 €
107,12400 €71,24 €
756,17613 €463,21 €
1505,95573 €893,36 €
3005,77437 €1.732,31 €
5255,65164 €2.967,11 €
1.0505,52408 €5.800,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,11000 €
Unit Price with VAT:10,84090 €