
MAX1585ETJ+T | |
|---|---|
DigiKey Part Number | MAX1585ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1585ETJ+T |
Description | IC REG CTLR DGTL CAM 5OUT 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Digital Cameras Voltage Regulator IC 5 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1585ETJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller/Converter, Digital Cameras | |
Voltage - Input | 0.7V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | 1.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,06763 € | 10.169,08 € |
| Unit Price without VAT: | 4,06763 € |
|---|---|
| Unit Price with VAT: | 4,84048 € |

