
MAX155AEWI+T | |
|---|---|
cms-digikey-product-number | MAX155AEWI+T-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MAX155AEWI+T |
cms-description | IC ADC 8BIT SAR 28SOIC |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | MAX155AEWI+T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 8:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | ±5V, 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 17,40729 € | 17.407,29 € |
| Unit Price without VAT: | 17,40729 € |
|---|---|
| Unit Price with VAT: | 20,71468 € |

