
MAX155ACPI+ | |
|---|---|
DigiKey Part Number | MAX155ACPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX155ACPI+ |
Description | IC ADC 8BIT 28-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX155ACPI+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 8 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 250k | Features Selectable Address, Simultaneous Sampling |
Number of Inputs 4, 8 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 28-DIP (0.600", 15.24mm) |
Data Interface Parallel | Supplier Device Package 28-PDIP |
Configuration S/H-MUX-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 8:1 | Base Product Number |

