
MAX154ACNG+ | |
|---|---|
DigiKey Part Number | MAX154ACNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX154ACNG+ |
Description | IC ADC 8BIT FLASH 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX154ACNG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 15 | 9,71533 € | 145,73 € |
| 30 | 9,25267 € | 277,58 € |
| 105 | 8,61333 € | 904,40 € |
| 255 | 8,27890 € | 2.111,12 € |
| 510 | 8,06986 € | 4.115,63 € |
| 1.005 | 7,90124 € | 7.940,75 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |


