
MAX1541ETL+T | |
|---|---|
DigiKey Part Number | MAX1541ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1541ETL+T |
Description | IC REG CTRLR BUCK 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1541ETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 28V | |
Frequency - Switching | 170kHz ~ 620kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Power Good, Pulse Skipping, Saturation | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,73039 € | 16.825,97 € |
| Unit Price without VAT: | 6,73039 € |
|---|---|
| Unit Price with VAT: | 8,00916 € |

