
MAX15059BATE+T | |
|---|---|
DigiKey Part Number | MAX15059BATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15059BATE+T |
Description | IC REG CONV APD 1OUT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15059BATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter/Current Monitor, APD Bias Applications | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V ~ 76V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,87009 € | 7.175,22 € |
| Unit Price without VAT: | 2,87009 € |
|---|---|
| Unit Price with VAT: | 3,41541 € |

