


MAX15034BAUI+ | |
|---|---|
DigiKey Part Number | MAX15034BAUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15034BAUI+ |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15034BAUI+ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.5V, 5V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Output Phases 2 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 10 | 14,69800 € | 146,98 € |
| 50 | 13,22080 € | 661,04 € |
| 100 | 12,76330 € | 1.276,33 € |
| 250 | 12,28044 € | 3.070,11 € |
| 500 | 11,98940 € | 5.994,70 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 21,88410 € |

