
MAX14932BASE+T | |
|---|---|
DigiKey Part Number | 175-MAX14932BASE+TTR-ND - Tape & Reel (TR) 175-MAX14932BASE+TCT-ND - Cut Tape (CT) 175-MAX14932BASE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14932BASE+T |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14932BASE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,45400 € | 86,35 € |
| 100 | 3,13870 € | 313,87 € |
| 250 | 2,98828 € | 747,07 € |
| 500 | 2,89760 € | 1.448,80 € |
| 1.000 | 2,82298 € | 2.822,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,74421 € | 6.860,52 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |




