



MAX14916AFM+ | |
|---|---|
DigiKey Part Number | 505-MAX14916AFM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14916AFM+ |
Description | IC DVR OCTAL HIGH SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 1.67A 48-FCQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14916AFM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.67A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-FCQFN (6x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 8,50100 € | 85,01 € |
| 25 | 7,92320 € | 198,08 € |
| 100 | 7,28770 € | 728,77 € |
| 490 | 6,80698 € | 3.335,42 € |
| 980 | 6,65581 € | 6.522,69 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |



