
MAX14915AFM+T | |
|---|---|
DigiKey Part Number | 175-MAX14915AFM+TTR-ND - Tape & Reel (TR) 175-MAX14915AFM+TCT-ND - Cut Tape (CT) 175-MAX14915AFM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14915AFM+T |
Description | IC PWR DRIVER 1:8 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 1.3A 48-FCQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14915AFM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-FCQFN (6x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 7,87900 € | 78,79 € |
| 25 | 7,33640 € | 183,41 € |
| 100 | 6,74060 € | 674,06 € |
| 250 | 6,45652 € | 1.614,13 € |
| 500 | 6,28534 € | 3.142,67 € |
| 1.000 | 6,14445 € | 6.144,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,99572 € | 14.989,30 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |


