
MAX14913AKN+T | |
|---|---|
DigiKey Part Number | MAX14913AKN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14913AKN+T |
Description | IC PWR DRIVER 1:8 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14913AKN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,05251 € | 25.131,27 € |
| Unit Price without VAT: | 10,05251 € |
|---|---|
| Unit Price with VAT: | 11,96249 € |


