
MAX14906EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX14906EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14906EVKIT# |
Description | EVAL BOARD FOR MAX14906 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14906 - Digital Input/Output Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Input/Output | |
Embedded | - | |
Utilized IC / Part | MAX14906 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | SPI Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,90000 € | 70,90 € |
| Unit Price without VAT: | 70,90000 € |
|---|---|
| Unit Price with VAT: | 84,37100 € |

