
MAX14890EEVKIT# | |
|---|---|
DigiKey Part Number | MAX14890EEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14890EEVKIT# |
Description | EVAL BOARD FOR MAX14890E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14890E - Special Purpose Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Special Purpose | |
Embedded | - | |
Utilized IC / Part | MAX14890E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,22000 € | 106,22 € |
| 10 | 106,08400 € | 1.060,84 € |
| Unit Price without VAT: | 106,22000 € |
|---|---|
| Unit Price with VAT: | 126,40180 € |


