
MAX14885EETL+ | |
|---|---|
DigiKey Part Number | MAX14885EETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14885EETL+ |
Description | IC CROSSOVER SW 2:2 DUAL 40TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 40-TQFN (5x5) |
EDA/CAD Models | MAX14885EETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 700MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

