
MAX1486EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX1486EUB+TTR-ND - Tape & Reel (TR) 175-MAX1486EUB+TCT-ND - Cut Tape (CT) 175-MAX1486EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1486EUB+T |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1486EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65400 € | 46,54 € |
| 25 | 4,30840 € | 107,71 € |
| 100 | 3,92810 € | 392,81 € |
| 250 | 3,74680 € | 936,70 € |
| 500 | 3,63748 € | 1.818,74 € |
| 1.000 | 3,54753 € | 3.547,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,45256 € | 8.631,40 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |



