
MAX14842ATE+ | |
|---|---|
DigiKey Part Number | MAX14842ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14842ATE+ |
Description | IC XLTR VL BIDIR 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 30Mbps 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14842ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 5.5 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 30Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35400 € | 53,54 € |
| 75 | 4,61107 € | 345,83 € |
| 150 | 4,43840 € | 665,76 € |
| 300 | 4,29620 € | 1.288,86 € |
| 525 | 4,19998 € | 2.204,99 € |
| 1.050 | 4,09997 € | 4.304,97 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

