
MAX14830EVKIT# | |
|---|---|
DigiKey Part Number | MAX14830EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14830EVKIT# |
Description | EVAL BOARD FOR MAX14830 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX14830 - UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | UART | |
Embedded | No | |
Utilized IC / Part | MAX14830 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,08000 € | 128,08 € |
| Unit Price without VAT: | 128,08000 € |
|---|---|
| Unit Price with VAT: | 152,41520 € |


