
MAX14824EVKIT# | |
|---|---|
DigiKey Part Number | MAX14824EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14824EVKIT# |
Description | EVAL BOARD FOR MAX14824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX14824 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MAX14824 | |
Primary Attributes | IO and SPI Interface Terminals | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,34000 € | 109,34 € |
| Unit Price without VAT: | 109,34000 € |
|---|---|
| Unit Price with VAT: | 130,11460 € |


