ICM7217CIPI+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1480EACPI+

DigiKey Part Number
MAX1480EACPI+-ND
Manufacturer
Manufacturer Product Number
MAX1480EACPI+
Description
IC TRANSCEIVER HALF 1/1 28PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1480EACPI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.842
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,38000 €38,38 €
1430,70857 €429,92 €
2829,47107 €825,19 €
11227,61446 €3.092,82 €
25226,82008 €6.758,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,38000 €
Unit Price with VAT:45,67220 €