
MAX14759ETA+ | |
|---|---|
DigiKey Part Number | MAX14759ETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14759ETA+ |
Description | IC SWITCH SPST-NO X 1 1OHM 8TDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14759ETA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 300µs, 1ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 1370pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 250nA | |
Crosstalk | -83dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,38000 € | 84,50 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |



