
MAX14746BEWA+ | |
|---|---|
DigiKey Part Number | MAX14746BEWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14746BEWA+ |
Description | IC BATT CHG LI-ION 1CELL 25WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-WLP (2.31x2.31) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14746BEWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.31x2.31) | |
Base Product Number |






