
MAX14699EWC+T | |
|---|---|
DigiKey Part Number | 175-MAX14699EWC+TTR-ND - Tape & Reel (TR) 175-MAX14699EWC+TCT-ND - Cut Tape (CT) 175-MAX14699EWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14699EWC+T |
Description | FAST RESPONSE, HIGH ACCURACY OVE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection PMIC 12-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14699EWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage Protection | |
Current - Supply | 180µA | |
Voltage - Supply | 2.1V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,46200 € | 61,55 € |
| 100 | 2,22520 € | 222,52 € |
| 250 | 2,11232 € | 528,08 € |
| 500 | 2,04430 € | 1.022,15 € |
| 1.000 | 1,98831 € | 1.988,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92920 € | 4.823,00 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


