
MAX14611EVKIT# | |
|---|---|
DigiKey Part Number | MAX14611EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14611EVKIT# |
Description | EVAL BOARD FOR MAX14611 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14611 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | MAX14611 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,24000 € | 65,24 € |
| Unit Price without VAT: | 65,24000 € |
|---|---|
| Unit Price with VAT: | 77,63560 € |


