
MAX14588ETE+T | |
|---|---|
DigiKey Part Number | MAX14588ETE+TTR-ND - Tape & Reel (TR) MAX14588ETE+TCT-ND - Cut Tape (CT) MAX14588ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14588ETE+T |
Description | IC ADJ OV/OC PROTECTOR 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14588ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Voltage - Working | 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96100 € | 49,61 € |
| 25 | 4,59600 € | 114,90 € |
| 100 | 4,19420 € | 419,42 € |
| 250 | 4,00268 € | 1.000,67 € |
| 500 | 3,88724 € | 1.943,62 € |
| 1.000 | 3,79224 € | 3.792,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69196 € | 9.229,90 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

