
MAX14576EVB+T | |
|---|---|
DigiKey Part Number | MAX14576EVB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14576EVB+T |
Description | IC OVP ADJ HIGH ACCURACY 10UTQFN |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-UTQFN (1.6x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14576EVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB, Peripherals | |
Current - Supply | 150µA | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-UTQFN (1.6x2.1) | |
Base Product Number |

