
MAX14575CEVKIT# | |
|---|---|
DigiKey Part Number | MAX14575CEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14575CEVKIT# |
Description | EVAL BOARD FOR MAX14575 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14575 - * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | MAX14575 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,58000 € | 71,58 € |
| Unit Price without VAT: | 71,58000 € |
|---|---|
| Unit Price with VAT: | 85,18020 € |


