
MAX1421ECM+D | |
|---|---|
DigiKey Part Number | MAX1421ECM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX1421ECM+D |
Description | IC ADC 12BIT PIPELINED 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1421ECM+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 10 | 13,85500 € | 138,55 € |
| 25 | 12,97960 € | 324,49 € |
| 100 | 12,01810 € | 1.201,81 € |
| 250 | 11,55968 € | 2.889,92 € |
| 500 | 11,28348 € | 5.641,74 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,65840 € |


