
MAX14130FAEE+T | |
|---|---|
DigiKey Part Number | 175-MAX14130FAEE+TTR-ND - Tape & Reel (TR) 175-MAX14130FAEE+TCT-ND - Cut Tape (CT) 175-MAX14130FAEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14130FAEE+T |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14130FAEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,25000 € | 62,50 € |
| 25 | 5,80480 € | 145,12 € |
| 100 | 5,31560 € | 531,56 € |
| 250 | 5,08236 € | 1.270,59 € |
| 500 | 4,94178 € | 2.470,89 € |
| 1.000 | 4,82613 € | 4.826,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70402 € | 11.760,05 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |


