18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1402CAI+T

DigiKey Part Number
MAX1402CAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1402CAI+T
Description
IC ADC 18BIT SIGMA-DELTA 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1402CAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
480
Number of Inputs
3, 5
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00018,89454 €37.789,08 €
Manufacturers Standard Package
Unit Price without VAT:18,89454 €
Unit Price with VAT:22,48450 €