
MAX13488EESA+T | |
|---|---|
DigiKey Part Number | MAX13488EESA+TTR-ND - Tape & Reel (TR) MAX13488EESA+TCT-ND - Cut Tape (CT) MAX13488EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13488EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13488EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35400 € | 33,54 € |
| 25 | 3,09280 € | 77,32 € |
| 100 | 2,80560 € | 280,56 € |
| 250 | 2,66856 € | 667,14 € |
| 500 | 2,58600 € | 1.293,00 € |
| 1.000 | 2,51803 € | 2.518,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44630 € | 6.115,75 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |


