
MAX13443EASA+ | |
|---|---|
DigiKey Part Number | MAX13443EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13443EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13443EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,06700 € | 50,67 € |
| 25 | 4,70400 € | 117,60 € |
| 100 | 4,30470 € | 430,47 € |
| 300 | 4,17813 € | 1.253,44 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |


