


MAX13235EEUP+T | |
|---|---|
DigiKey Part Number | MAX13235EEUP+TR-ND - Tape & Reel (TR) MAX13235EEUP+CT-ND - Cut Tape (CT) MAX13235EEUP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13235EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13235EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 3Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 7,94900 € | 79,49 € |
| 25 | 7,40320 € | 185,08 € |
| 100 | 6,80280 € | 680,28 € |
| 250 | 6,51660 € | 1.629,15 € |
| 500 | 6,34412 € | 3.172,06 € |
| 1.000 | 6,20214 € | 6.202,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,05227 € | 15.130,67 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |








