
MAX13101EETL+T | |
|---|---|
DigiKey Part Number | MAX13101EETL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13101EETL+T |
Description | IC XLTR VL BIDIR 40-TQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 16 Channel 20Mbps 40-TQFN (5x5) |
EDA/CAD Models | MAX13101EETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 16 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

