
MAX13088EESA+T | |
|---|---|
DigiKey Part Number | 175-MAX13088EESA+TTR-ND - Tape & Reel (TR) 175-MAX13088EESA+TCT-ND - Cut Tape (CT) 175-MAX13088EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13088EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13088EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37600 € | 43,76 € |
| 25 | 4,04760 € | 101,19 € |
| 100 | 3,68690 € | 368,69 € |
| 250 | 3,51484 € | 878,71 € |
| 500 | 3,41118 € | 1.705,59 € |
| 1.000 | 3,32584 € | 3.325,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00136 € | 7.503,40 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


