
MAX13055EETI+T | |
|---|---|
DigiKey Part Number | MAX13055EETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13055EETI+T |
Description | IC XLTR VL BIDIR 28-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13055EETI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.62 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,45417 € | 11.135,43 € |
| Unit Price without VAT: | 4,45417 € |
|---|---|
| Unit Price with VAT: | 5,30046 € |

